SMS1105BWC | |
---|---|
DigiKey Part Number | 492-1272-2-ND - Tape & Reel (TR) 492-1272-1-ND - Cut Tape (CT) 492-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS1105BWC |
Description | LED BLUE CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.4V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMS1105BWC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
10 | $0.84300 | $8.43 |
100 | $0.58490 | $58.49 |
500 | $0.48320 | $241.60 |
1,000 | $0.45198 | $451.98 |
2,000 | $0.42638 | $852.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39951 | $1,198.53 |
6,000 | $0.38123 | $2,287.38 |
9,000 | $0.37209 | $3,348.81 |
15,000 | $0.36199 | $5,429.85 |
21,000 | $0.35610 | $7,478.10 |