cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMFLP7.0

Digi-Key Part Number
SMFLP7.0-ND
Manufacturer
Manufacturer Product Number
SMFLP7.0
Description
LIGHT PIPE FLEXIBLE CLEAR 4MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Light Pipe Single Clear Flexible 7.0" (177.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Bag
Product Status
Active
Color
Clear
Configuration
Single
Type
Flexible 7.0" (177.8mm)
Lens Style
Round with Flat Top
Lens Size
4mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
Bag
QtyUnit PriceExt Price
100$1.12400$112.40
Additional Resources
AttributeDescription
Standard Package100