
SMFLP15.0 | ||
---|---|---|
Digi-Key Part Number | SMFLP15.0-ND | |
Manufacturer | ||
Manufacturer Product Number | SMFLP15.0 | |
Description | LIGHT PIPE FLEXIBLE CLEAR 4MM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Light Pipe Single Clear Flexible 1.25' (0.38m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1.25' (0.38m) | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMFLPx.x |
Environmental Information | RoHS Cert SMFLP15.0 |
Mfg CAD Models | SMFLPx.x.igs |
HTML Datasheet | SMFLPx.x |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $1.84210 | $184.21 |
Attribute | Description |
---|---|
Standard Package | 100 |