USD

0805 (2012 Metric)

SM0805UWC

Digi-Key Part Number
492-1331-2-ND - Tape & Reel (TR)
492-1331-1-ND - Cut Tape (CT)
492-1331-6-ND - Digi-Reel®
Manufacturer
Bivar Inc.
Manufacturer Product Number
SM0805UWC
Supplier
Description
LED WHITE DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
White - LED Indication - Discrete 3.3V 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
450mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.20mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
2.00mm L x 1.20mm W
Height (Max)
0.80mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Other Names492-1331-2
Standard Package4,000