SDC-800 | ||
---|---|---|
Digi-Key Part Number | 492-1841-ND | |
Manufacturer | ||
Manufacturer Product Number | SDC-800 | |
Description | CARD GUIDE SNAP 8LX.075"SW NAT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.000" (203.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SDC/SSD-zzz |
Environmental Information | RoHS Cert SDC-800 |
CAD Models | SDC-800.igs |
HTML Datasheet | SDC/SSD-zzz |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.96500 | $9.65 |
25 | $0.92560 | $23.14 |
50 | $0.90600 | $45.30 |
100 | $0.86660 | $86.66 |
250 | $0.78780 | $196.95 |
500 | $0.70902 | $354.51 |
1,000 | $0.63024 | $630.24 |
2,500 | $0.57116 | $1,427.90 |
Attribute | Description |
---|---|
Other Names | 492-1841 SDC-800-ND |
Standard Package | 100 |