PM5-C2031-3.50 | |
---|---|
DigiKey Part Number | 492-PM5-C2031-3.50-ND |
Manufacturer | |
Manufacturer Product Number | PM5-C2031-3.50 |
Description | LIGHT PIPE FLEXIBLE 3.5" 5.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3.5" (88.9mm) - Fiber Optic Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 3.5" (88.9mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.10mm |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 100 | $1.51900 | $151.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.51900 | $151.90 |