
LFR-240A48V | ||
---|---|---|
Digi-Key Part Number | LFR-240A48V-ND | |
Manufacturer | ||
Manufacturer Product Number | LFR-240A48V | |
Description | LED 600NM AMBER 8-48V BA15D | |
Detailed Description | LED Lamp Replacement Amber Miniature Bayonet (BA9S) 8 V ~ 48 V AC/DC 0.650" Dia x 1.100" H (16.51mm x 27.94mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | ||
Package | Bag | |
Product Status | Last Time Buy | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.650" Dia x 1.100" H (16.51mm x 27.94mm) | |
Wavelength | 600nm | |
Voltage - Forward (Vf) (Typ) | 8 V ~ 48 V AC/DC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Amber | |
Millicandela Rating | 690mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert LFR-240A48V |
CAD Models | LFR-240yyyy.igs |
PCN Obsolescence/ EOL | EOL Notice 16/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $47.23340 | $4,723.34 |
Attribute | Description |
---|---|
Standard Package | 100 |