
LFR-215G230VAC | ||
---|---|---|
Digi-Key Part Number | LFR-215G230VAC-ND | |
Manufacturer | ||
Manufacturer Product Number | LFR-215G230VAC | |
Description | LED T3 1/4 525NM GREEN 230V BA9S | |
Detailed Description | LED Lamp Replacement Green Miniature Bayonet (BA9S) 230VAC T - 3 1/4 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | ||
Package | Bag | |
Product Status | Last Time Buy | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 525nm | |
Voltage - Forward (Vf) (Typ) | 230VAC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Green | |
Millicandela Rating | 50mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LFR 215~Series Brief |
Environmental Information | RoHS Cert LFR-215G230VAC |
CAD Models | LFR-215yyyy.igs |
PCN Obsolescence/ EOL | EOL Notice 16/Dec/2022 |
HTML Datasheet | LFR 215~Series Brief |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $12.88950 | $1,288.95 |
Attribute | Description |
---|---|
Standard Package | 100 |