
LFR-209G28V | ||
---|---|---|
Digi-Key Part Number | LFR-209G28V-ND | |
Manufacturer | ||
Manufacturer Product Number | LFR-209G28V | |
Description | LED 5MM 515NM GRN CLR 28V TS5.5 | |
Detailed Description | LED Lamp Replacement Green T5.5 Telephone Slide 28V 0.198" Dia x 1.134" H (5.03mm x 28.80mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | ||
Package | Bag | |
Product Status | Last Time Buy | |
Can Replace Lamps | T5.5 Telephone Slide Base Lamps | |
Size / Dimension | 0.198" Dia x 1.134" H (5.03mm x 28.80mm) | |
Wavelength | 515nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | T5.5 Telephone Slide | |
Color | Green | |
Millicandela Rating | 800mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LFR-209z-zzz~Drawing |
Environmental Information | RoHS Cert LFR-209G28V |
CAD Models | LFR-209yyyy.igs |
PCN Obsolescence/ EOL | EOL Notice 16/Dec/2022 |
HTML Datasheet | LFR-209z-zzz~Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $14.40670 | $1,440.67 |
Attribute | Description |
---|---|
Standard Package | 100 |