
LFR-205Y28V | ||
---|---|---|
Digi-Key Part Number | LFR-205Y28V-ND | |
Manufacturer | ||
Manufacturer Product Number | LFR-205Y28V | |
Description | LED 5MM 585NM YLW CLR 28V S5.7S | |
Detailed Description | LED Lamp Replacement Yellow Midget Groove 28V 0.230" Dia x 0.400" H (5.84mm x 10.16mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | ||
Package | Bag | |
Product Status | Last Time Buy | |
Can Replace Lamps | Multiple Midget Groove Base Lamps | |
Size / Dimension | 0.230" Dia x 0.400" H (5.84mm x 10.16mm) | |
Wavelength | 585nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Groove | |
Color | Yellow | |
Millicandela Rating | 600mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LFR-205z-zzz~Drawing |
Environmental Information | RoHS Cert LFR-205Y28V |
CAD Models | LFR-205yyyy.igs |
PCN Obsolescence/ EOL | EOL Notice 16/Dec/2022 |
HTML Datasheet | LFR-205z-zzz~Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $9.48890 | $948.89 |
Attribute | Description |
---|---|
Standard Package | 100 |