H178CBC-3 | ||
---|---|---|
Digi-Key Part Number | 492-1295-ND | |
Manufacturer | ||
Manufacturer Product Number | H178CBC-3 | |
Description | LED GREEN/RED 625/568NM R/A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.1V Green, 2V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 625nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 35mcd Green, 35mcd Red | |
Viewing Angle | 40° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | H178CBC-3-yyyy Drawing |
Environmental Information | RoHS Cert H178CBC-3 |
CAD Models | H178CBC-3-yyyy.igs |
HTML Datasheet | H178CBC-3-yyyy Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
10 | $0.77200 | $7.72 |
100 | $0.57160 | $57.16 |
500 | $0.52530 | $262.65 |
1,000 | $0.43260 | $432.60 |
2,000 | $0.41097 | $821.94 |
5,000 | $0.40170 | $2,008.50 |
10,000 | $0.39243 | $3,924.30 |
25,000 | $0.38625 | $9,656.25 |
Attribute | Description |
---|---|
Other Names | 492-1295 |
Standard Package | 100 |