
BC5500-C-DS-12 | ||
---|---|---|
Digi-Key Part Number | BC5500-C-DS-12-ND | |
Manufacturer | ||
Manufacturer Product Number | BC5500-C-DS-12 | |
Description | LED ENGINE C5500 6500K 12" STRIP | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Illumination Color | White, Cool | |
Luminous Flux | 445lm | |
Length | 12.00" (304.8mm) | |
Profile (W x H) | 0.83" x 0.47" (21.0mm x 12.0mm) | |
Power - Rated | 5.0W | |
Voltage - Supply | 24VDC | |
Features | Cascadable | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - | |
Lens Type | - | |
Approval Agency | CE, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert C5500-C-DS-12 |
PCN Obsolescence/ EOL | Mult Dev EOL 17/May/2021 |
PCN Part Number | Mult Dev MPN Update 29/Jun/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | C5500-C-DS-12 C5500-C-DS-12-ND |
Standard Package | 1 |