
BC5000-N-S | ||
---|---|---|
Digi-Key Part Number | 1247-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | BC5000-N-S | |
Description | LED LIGHT BAR STD 4750K 12" ALUM | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Illumination Color | White, Neutral | |
Luminous Flux | 365lm | |
Length | 12.00" (304.8mm) | |
Profile (W x H) | 0.83" x 0.30" (21.0mm x 7.6mm) | |
Power - Rated | 5.0W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | - | |
Rated Life | - | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - | |
Lens Type | - | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert C5000-N-S |
Design Resources | |
Featured Product | C5000 Standard LED Luminaires |
PCN Obsolescence/ EOL | Mult Dev EOL 17/May/2021 |
PCN Part Number | Mult Dev MPN Update 29/Jun/2018 |
HTML Datasheet | BC5000-N-S |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | C5000-N-S BC5000-N-SINACTIVE BC5000-N-S-ND C5000-N-SBI-ND 1247-1005 C5000-N-SBI C5000NS |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
V2-C-12-NW-12V | LED Lighting Inc | 0 | 2712-V2-C-12-NW-12V-ND | $34.50000 | Similar |