
B7100-W-S | ||
---|---|---|
Digi-Key Part Number | 1247-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | B7100-W-S | |
Description | LED LIGHT BAR STD 3000K 12" ALUM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Illumination Color | White, Warm | |
Luminous Flux | 160lm | |
Length | 12.16" (308.9mm) | |
Profile (W x H) | 0.62" x 0.89" (15.7mm x 22.6mm) | |
Power - Rated | 4.0W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - | |
Lens Type | Tubular, Diffused | |
Approval Agency | CE, cULus |
Resource Type | Link |
---|---|
Datasheets | B7100 Series Datasheet |
Environmental Information | RoHS Cert B7100-W-S |
Design Resources | Lighting Product Selector |
PCN Obsolescence/ EOL | B7100-T2200 Dev EOL 29/Jun/2018 |
HTML Datasheet | B7100 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | B7100-W-SBI B7100-W-SBIINACTIVE B7100WS B7100-W-SBI-ND 1247-1002 |
Standard Package | 1 |