B7100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B7100-N-S

Digi-Key Part Number
1247-1001-ND
Manufacturer
Manufacturer Product Number
B7100-N-S
Description
LED LIGHT BAR STD 4500K 12" ALUM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Tube
Product Status
Obsolete
Illumination Color
White, Neutral
Luminous Flux
170lm
Length
12.16" (308.9mm)
Profile (W x H)
0.62" x 0.89" (15.7mm x 22.6mm)
Power - Rated
4.0W
Voltage - Supply
24VDC
Features
-
Housing Material
Aluminum (Al)
Rated Life
50,000 Hours
Termination Style
Cable with Connector
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Lens Type
Tubular, Diffused
Approval Agency
CE, cULus
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other Names
B7100-N-SBI-ND
1247-1001
B7100-N-SBIINACTIVE
B7100-N-SBI
B7100NS
Standard Package1