939-180 | |
---|---|
DigiKey Part Number | 939-180-ND |
Manufacturer | |
Manufacturer Product Number | 939-180 |
Description | ROUND SPACER NYLON 4.57MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.180" (4.57mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 939-180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.180" (4.57mm) | |
Length - Overall | 0.180" (4.57mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
5 | $0.06600 | $0.33 |
10 | $0.06100 | $0.61 |
25 | $0.05440 | $1.36 |
50 | $0.05060 | $2.53 |
100 | $0.04700 | $4.70 |
250 | $0.04288 | $10.72 |
500 | $0.04016 | $20.08 |
1,000 | $0.03773 | $37.73 |