
903-150 | ||
---|---|---|
Digi-Key Part Number | 492-1756-ND | |
Manufacturer | ||
Manufacturer Product Number | 903-150 | |
Description | ROUND SPACER NYLON 3.81MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Round Spacer Unthreaded Nylon 0.150" (3.81mm) Natural | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.150" (3.81mm) | |
Length - Overall | 0.150" (3.81mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | ||
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 901-913, 937-941 Series |
Environmental Information | RoHS Cert 903-150 |
CAD Models | 903-yyy.igs |
HTML Datasheet | 901-913, 937-941 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.03454 | $34.54 |
Attribute | Description |
---|---|
Other Names | 492-1756 903-150-ND |
Standard Package | 1,000 |