
472-025 | ||
---|---|---|
Digi-Key Part Number | 472-025-ND | |
Manufacturer | ||
Manufacturer Product Number | 472-025 | |
Description | HDWR INS TAB | |
Detailed Description | 2 Position For use with Crystals | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | - | |
Package | Bag | |
Product Status | Obsolete | |
Accessory Type | Insulator | |
For Use With/Related Products | Crystals | |
Number of Positions | 2 | |
Package Accepted | - | |
Specifications | - | |
Includes | - | |
Temperature | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Multiple Devices 02/Mar/2015 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
Attribute | Description |
---|---|
Standard Package | 1,000 |