
470-015 | ||
---|---|---|
Digi-Key Part Number | 470-015-ND | |
Manufacturer | ||
Manufacturer Product Number | 470-015 | |
Description | HDWR INS TAB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 2 Position For use with Crystals | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | Crystals | |
Number of Positions | 2 | |
Package Accepted | 2 Leads | |
Specifications | - | |
Includes | - | |
Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 47x-zzz |
Environmental Information | RoHS Cert 470-015 |
CAD Models | 470-015.igs |
HTML Datasheet | 47x-zzz |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.26574 | $132.87 |
Attribute | Description |
---|---|
Standard Package | 500 |