
405-160 | ||
---|---|---|
Digi-Key Part Number | 405-160-ND | |
Manufacturer | ||
Manufacturer Product Number | 405-160 | |
Description | WASHER SHOULDER #4 NYLON | |
Detailed Description | #4 Shoulder Washer 0.205" (5.21mm) Thick Nylon | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | - | |
Package | Bag | |
Product Status | Obsolete | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Shoulder | 0.150" (3.80mm) | |
Thickness - Overall | 0.205" (5.21mm) | |
Length - Below Head | 0.160" (4.06mm) | |
Material | Nylon |
Resource Type | Link |
---|---|
Datasheets | 405-160 Drawing |
PCN Obsolescence/ EOL | Multiple Devices 03/Apr/2014 |
HTML Datasheet | 405-160 Drawing |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
Attribute | Description |
---|---|
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
3102 | Keystone Electronics | 38,030 | 36-3102-ND | $0.18000 | Similar |