SCR2032VC02S-1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR2032VC02S/1225

Digi-Key Part Number
2895-SCR2032VC02S/1225-ND
Manufacturer
Manufacturer Product Number
SCR2032VC02S/1225
Description
235MAH CAPACITY, WITH PCB THROUG
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
BeStar Technologies, Inc.
Series
Package
Box
Product Status
Active
Battery Chemistry
Lithium Manganese Dioxide
Battery Cell Size
Coin, 20.0mm
Voltage - Rated
3 V
Capacity
235mAh
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8506.50.0000
All prices are in USD
Box
QtyUnit PriceExt Price
5$1.68000$8.40
10$1.42000$14.20
50$1.18000$59.00
100$0.89000$89.00
1,000$0.60000$600.00
5,000$0.48000$2,400.00
10,000$0.38000$3,800.00
25,000$0.34000$8,500.00