
SCR2032/726 | |
|---|---|
DigiKey Part Number | 2895-SCR2032/726-ND |
Manufacturer | |
Manufacturer Product Number | SCR2032/726 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | Requires Holder |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $5.63000 | $28.15 |
| 25 | $5.45000 | $136.25 |
| 50 | $5.39000 | $269.50 |
| 100 | $5.35000 | $535.00 |


