
SCR2 | |
---|---|
DigiKey Part Number | 2895-SCR2-ND |
Manufacturer | |
Manufacturer Product Number | SCR2 |
Description | BATTERY LITHIUM 3V CR2 |
Customer Reference | |
Detailed Description | CR2 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.60" Dia x 1.05" H (15.3mm x 26.7mm) | |
Termination Style | Button Top (Extending) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $9.65000 | $48.25 |
25 | $8.32000 | $208.00 |
50 | $7.91000 | $395.50 |
100 | $7.58000 | $758.00 |