
HPS22A | ||
---|---|---|
Digi-Key Part Number | 2895-HPS22A-ND | |
Manufacturer | ||
Manufacturer Product Number | HPS22A | |
Description | BUZZER PIEZO 9V 22MM SMD | |
Detailed Description | Buzzers Piezo 9 V 4kHz 100dB @ 9V, 10cm Surface Mount Solder Pads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | BeStar Technologies, Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Driver Circuitry | - | |
Input Type | - | |
Voltage - Rated | 9 V | |
Voltage Range | 2 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 9V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) |
Resource Type | Link |
---|---|
Datasheets | HPS22A |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8531.80.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
5 | $7.00000 | $35.00 |
10 | $5.90000 | $59.00 |
50 | $4.90000 | $245.00 |
100 | $3.70000 | $370.00 |
1,000 | $2.50000 | $2,500.00 |
5,000 | $2.00000 | $10,000.00 |
10,000 | $1.60000 | $16,000.00 |
25,000 | $1.40000 | $35,000.00 |
Attribute | Description |
---|---|
Other Names | 2895-HPS22A |
Standard Package | 5 |