HBO1003D-46/1342

DigiKey Part Number
2895-HBO1003D-46/1342-ND
Manufacturer
Manufacturer Product Number
HBO1003D-46/1342
Description
MIC COND ANLG OMNI -26DB 0.382"D
Customer Reference
Detailed Description
20 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-26dB ±3dB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeStar Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 10 kHz
Sensitivity
-26dB ±3dB
S/N Ratio
80dB
Impedance
2.2 kOhms
Voltage - Rated
3 V
Voltage Range
1 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
-
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
-
Shape
Circular
All prices are in USD
Box
QuantityUnit PriceExt Price
5$12.00000$60.00
25$8.00000$200.00
50$6.00000$300.00
100$4.00000$400.00