FT-23G-3.5A1W035-SS316
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-23G-3.5A1W035 SS316

Digi-Key Part Number
2895-FT-23G-3.5A1W035SS316-ND
Manufacturer
Manufacturer Product Number
FT-23G-3.5A1W035 SS316
Description
23MM PIEZO DISC, W/ WIRE
Detailed Description
3.5 kHz Standard Buzzer Element 30V p-p 0.906" Dia (23.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
BeStar Technologies, Inc.
Series
Package
Box
Product Status
Active
Frequency
3.5 kHz
Voltage - Input (Max)
30V p-p
Type
Standard
Capacitance @ Frequency
18000pF @ 120Hz
Operating Temperature
-20°C ~ 70°C
Size / Dimension
0.906" Dia (23.00mm)
Termination
Wire Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8531.80.9000
All prices are in USD
Box
QtyUnit PriceExt Price
5$1.15600$5.78
10$0.97400$9.74
50$0.80840$40.42
100$0.61050$61.05
1,000$0.41250$412.50
5,000$0.33000$1,650.00
10,000$0.26400$2,640.00
25,000$0.23100$5,775.00