Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Anti-Fatigue Mat | |
Surface Type | Textured | |
Length (Inches) | 36 | |
Width (Inches) | 36 | |
Thickness | 3/8" | |
Color | Black, Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.49000 | $37.49 |