GF1500LV-00-120-50CC

DigiKey Part Number
BER357-ND
Manufacturer
Manufacturer Product Number
GF1500LV-00-120-50CC
Description
GAP FILLER 1500LV 50CC CARTRIDGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Liquid Gap Filler, 2 Part 50cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Box
Part Status
Active
Type
Liquid Gap Filler, 2 Part
Size / Dimension
50cc Cartridge
Usable Temperature Range
-76°F ~ 392°F (-60°C ~ 200°C)
Color
Yellow
Thermal Conductivity
1.80W/m-K
Features
-
Shelf Life
6 Months
Storage/Refrigeration Temperature
77°F (25°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$56.70000$56.70
10$53.36500$533.65
50$50.02980$2,501.49
100$46.69450$4,669.45
Manufacturers Standard Package