
HYDRAUSB3_V1 | ||
---|---|---|
Digi-Key Part Number | 3792-HYDRAUSB3_V1-ND | |
Manufacturer | ||
Manufacturer Product Number | HYDRAUSB3_V1 | |
Description | HYDRAUSB3 CH569W EVAL BRD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | CH569W HydraUSB3 - RISC-V MCU 32-Bit Embedded Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Box | |
Product Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | CH569W | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | C, C++, MounRiver Studio | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HydraUSB3_v1 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8471.50.0150 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $62.50000 | $62.50 |
Attribute | Description |
---|---|
Other Names | 3792-HYDRAUSB3_V1 |
Standard Package | 100 |