KD3060+STD BLUE+WHITE LAM+30"H

DigiKey Part Number
2902-KD3060+STDBLUE+WHITELAM+30"H-ND
Manufacturer
Manufacturer Product Number
KD3060+STD BLUE+WHITE LAM+30"H
Description
KENNEDY SERIES WORKBENCH WITH LI
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BenchPro
Series
Packaging
Box
Part Status
Active
Type
Workstation Frame
Size / Dimension
60" W x 30" D x 30" H (1524.0mm x 762.0mm x 762.0mm)
Includes
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$829.66000$829.66