KDxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD3048+STD BLUE+WHITE LAM+32"H

DigiKey Part Number
2902-KD3048+STDBLUE+WHITELAM+32"H-ND
Manufacturer
Manufacturer Product Number
KD3048+STD BLUE+WHITE LAM+32"H
Description
KENNEDY SERIES WORKBENCH WITH LI
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
BenchPro
Series
Package
Box
Product Status
Active
Type
Workstation Frame
Size / Dimension
48" W x 30" D x 32" H (1219.2mm x 762.0mm x 812.8mm)
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9403.20.0030
All prices are in USD
Box
QuantityUnit PriceExt Price
1$677.21000$677.21
Additional Resources
AttributeDescription
Other Names2902-KD3048+STDBLUE+WHITELAM+32"H
Standard Package1