KD3036+STD BLUE+WHITE LAM+34"H

DigiKey Part Number
2902-KD3036+STDBLUE+WHITELAM+34"H-ND
Manufacturer
Manufacturer Product Number
KD3036+STD BLUE+WHITE LAM+34"H
Description
KENNEDY SERIES WORKBENCH WITH LI
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
BenchPro
Series
Package
Box
Product Status
Active
Type
Workstation Frame
Size / Dimension
36" W x 30" D x 34" H (914.4mm x 762.0mm x 863.6mm)
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9403.20.0030
All prices are in USD
Box
QuantityUnit PriceExt Price
1$586.58000$586.58
Additional Resources
AttributeDescription
Other Names2902-KD3036+STDBLUE+WHITELAM+34"H
Standard Package1