KD2496+STD BLUE+WHITE LAM+32"H

DigiKey Part Number
2902-KD2496+STDBLUE+WHITELAM+32"H-ND
Manufacturer
Manufacturer Product Number
KD2496+STD BLUE+WHITE LAM+32"H
Description
KENNEDY SERIES WORKBENCH WITH LI
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BenchPro
Series
Packaging
Box
Part Status
Active
Type
Workstation Frame
Size / Dimension
96" W x 24" D x 32" H (2438.4mm x 609.6mm x 812.8mm)
Includes
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,102.49000$1,102.49