KDxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD2460+STD BLUE+WHITE LAM+30"H

DigiKey Part Number
2902-KD2460+STDBLUE+WHITELAM+30"H-ND
Manufacturer
Manufacturer Product Number
KD2460+STD BLUE+WHITE LAM+30"H
Description
KENNEDY SERIES WORKBENCH WITH LI
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
BenchPro
Series
Package
Box
Product Status
Active
Type
Workstation Frame
Size / Dimension
60" W x 24" D x 30" H (1524.0mm x 609.6mm x 762.0mm)
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9403.20.0030
All prices are in USD
Box
QuantityUnit PriceExt Price
1$689.73000$689.73
Additional Resources
AttributeDescription
Other Names2902-KD2460+STDBLUE+WHITELAM+30"H
Standard Package1