NHV24-10K700N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHV24-10K700N

DigiKey Part Number
2277-NHV24-10K700N-ND
Manufacturer
Manufacturer Product Number
NHV24-10K700N
Description
DC/DC CONVERTER -10000V 7W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Enclosed DC DC Converter 1 Output -10000V 700µA 25.2V Input
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Bellnix Co., Ltd.
Series
Package
Bulk
Product Status
Active
Type
Enclosed
Voltage - Input (Min)
22.8V
Voltage - Input (Max)
25.2V
Number of Outputs
1
Voltage - Output 1
-10000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
700µA
Power (Watts)
7W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 50°C
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 3.94" W x 1.50" H (160.0mm x 100.0mm x 38.0mm)
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$954.63000$954.63
10$921.71600$9,217.16
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2277-NHV24-10K700N
Standard Package1