MHV12-350S07N

DigiKey Part Number
2277-MHV12-350S07N-ND
Manufacturer
Manufacturer Product Number
MHV12-350S07N
Description
DC DC CONVERTER -350V 2.5W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output -350V 7mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7mA
Power (Watts)
2.5 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-10°C ~ 60°C (With Derating)
Efficiency
-
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
cURus
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$132.60000$132.60
10$130.50000$1,305.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2277-MHV12-350S07N
Standard Package10