
BTJ24-15S200D | ||
---|---|---|
Digi-Key Part Number | 2277-BTJ24-15S200D-ND | |
Manufacturer | ||
Manufacturer Product Number | BTJ24-15S200D | |
Description | DC DC CONVERTER 15V 30W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BTJ Series Datasheet |
HTML Datasheet | BTJ Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $50.32000 | $50.32 |
5 | $49.92200 | $249.61 |
10 | $49.53000 | $495.30 |
25 | $47.95760 | $1,198.94 |
50 | $45.59880 | $2,279.94 |
100 | $42.45410 | $4,245.41 |
Attribute | Description |
---|---|
Other Names | 2277-BTJ24-15S200D |
Standard Package | 24 |