BTJ24-03S700D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTJ24-03S700D

Digi-Key Part Number
2277-BTJ24-03S700D-ND
Manufacturer
Manufacturer Product Number
BTJ24-03S700D
Description
DC DC CONVERTER 3.3V 23W
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 7A 9V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
23 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$50.32000$50.32
5$49.92200$249.61
10$49.53000$495.30
25$47.95760$1,198.94
50$45.59880$2,279.94
100$42.45410$4,245.41