
BTI48-15W50D | ||
---|---|---|
Digi-Key Part Number | 2277-BTI48-15W50D-ND | |
Manufacturer | ||
Manufacturer Product Number | BTI48-15W50D | |
Description | DC DC CONVERTER +/-15V 15W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 76V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BTI Series Datasheet |
HTML Datasheet | BTI Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $47.48000 | $47.48 |
5 | $47.10600 | $235.53 |
10 | $46.73500 | $467.35 |
25 | $45.25120 | $1,131.28 |
50 | $43.02580 | $2,151.29 |
100 | $40.05860 | $4,005.86 |
250 | $39.56400 | $9,891.00 |
Attribute | Description |
---|---|
Other Names | 2277-BTI48-15W50D |
Standard Package | 24 |