
BTD12-03S250D | ||
---|---|---|
Digi-Key Part Number | 2277-BTD12-03S250D-ND | |
Manufacturer | ||
Manufacturer Product Number | BTD12-03S250D | |
Description | DC DC CONVERTER 3.3V 8.25W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 9V - 18V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 8.25 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BTD Series Datasheet |
HTML Datasheet | BTD Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $39.72000 | $39.72 |
5 | $39.41600 | $197.08 |
10 | $39.11000 | $391.10 |
25 | $38.49920 | $962.48 |
50 | $36.66600 | $1,833.30 |
100 | $33.61050 | $3,361.05 |
250 | $32.99940 | $8,249.85 |
Attribute | Description |
---|---|
Other Names | 2277-BTD12-03S250D |
Standard Package | 30 |