
BTC48-12S50D | ||
---|---|---|
Digi-Key Part Number | 2277-BTC48-12S50D-ND | |
Manufacturer | ||
Manufacturer Product Number | BTC48-12S50D | |
Description | DC DC CONVERTER 12V 6W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 36V - 76V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BTC Series Datasheet |
HTML Datasheet | BTC Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.86000 | $26.86 |
5 | $26.65000 | $133.25 |
10 | $26.44300 | $264.43 |
25 | $26.03000 | $650.75 |
50 | $24.79040 | $1,239.52 |
100 | $22.72460 | $2,272.46 |
250 | $22.31144 | $5,577.86 |
Attribute | Description |
---|---|
Other Names | 2277-BTC48-12S50D |
Standard Package | 40 |