BTB48-12W12D

DigiKey Part Number
2277-BTB48-12W12D-ND
Manufacturer
Manufacturer Product Number
BTB48-12W12D
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cUL, UL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.05000$20.05
5$19.89600$99.48
10$19.74100$197.41
40$18.50750$740.30
80$16.96525$1,357.22
280$16.65686$4,663.92
520$16.41008$8,533.24
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2277-BTB48-12W12D
Standard Package40