
BTB48-03S80S | ||
---|---|---|
Digi-Key Part Number | 2277-BTB48-03S80S-ND | |
Manufacturer | ||
Manufacturer Product Number | BTB48-03S80S | |
Description | DC DC CONVERTER 3.3V 2.6W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 800mA 36V - 76V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 2.6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 7 Leads | |
Size / Dimension | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cUL, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BTB Series Datasheet |
HTML Datasheet | BTB Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $20.05000 | $20.05 |
5 | $19.89600 | $99.48 |
10 | $19.74100 | $197.41 |
25 | $19.43280 | $485.82 |
50 | $18.50760 | $925.38 |
100 | $16.96530 | $1,696.53 |
250 | $16.65684 | $4,164.21 |
500 | $16.41008 | $8,205.04 |
Attribute | Description |
---|---|
Other Names | 2277-BTB48-03S80S |
Standard Package | 40 |