BTB24-03S80D

DigiKey Part Number
2277-BTB24-03S80D-ND
Manufacturer
Manufacturer Product Number
BTB24-03S80D
Description
DC DC CONVERTER 3.3V 2.6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 800mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
800mA
Power (Watts)
2.6 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cUL, UL
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.05000$20.05
40$18.50750$740.30
120$16.96533$2,035.84
Manufacturers Standard Package