BTB12-05S60D

DigiKey Part Number
2277-BTB12-05S60D-ND
Manufacturer
Manufacturer Product Number
BTB12-05S60D
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cUL, UL
Base Product Number
In-Stock: 40
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.10000$19.10
5$18.95800$94.79
10$18.81000$188.10
40$17.63450$705.38
80$16.16500$1,293.20
280$15.87114$4,443.92
520$15.63602$8,130.73
Manufacturers Standard Package