
BTA48-03S40D | ||
---|---|---|
Digi-Key Part Number | 2277-BTA48-03S40D-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA48-03S40D | |
Description | DC DC CONVERTER 3.3V 1.3W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 36V - 76V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 1.3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BTA Series Datasheet |
HTML Datasheet | BTA Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.26000 | $17.26 |
5 | $17.12600 | $85.63 |
10 | $16.99400 | $169.94 |
25 | $16.72840 | $418.21 |
50 | $15.93180 | $796.59 |
100 | $14.60420 | $1,460.42 |
250 | $14.33864 | $3,584.66 |
500 | $14.12620 | $7,063.10 |
Attribute | Description |
---|---|
Other Names | 2277-BTA48-03S40D |
Standard Package | 50 |