BTA05-03S40D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA24-12S12S

Digi-Key Part Number
2277-BTA24-12S12S-ND
Manufacturer
Manufacturer Product Number
BTA24-12S12S
Description
DC DC CONVERTER 12V 1.5W
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 125mA 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 7 Leads
Size / Dimension
0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
35 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$17.26000$17.26
5$17.12600$85.63
10$16.99400$169.94
25$16.72840$418.21
50$15.93180$796.59
100$14.60420$1,460.42
250$14.33864$3,584.66
500$14.12620$7,063.10
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2277-BTA24-12S12S
Standard Package50