BTA12-12W06D

DigiKey Part Number
2277-BTA12-12W06D-ND
Manufacturer
Manufacturer Product Number
BTA12-12W06D
Description
DC DC CONVERTER +/-12V 1.4W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 60mA, 60mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60mA, 60mA
Power (Watts)
1.4 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.26000$17.26
50$15.93180$796.59
100$14.60420$1,460.42
Manufacturers Standard Package