BTA05-05S30S

DigiKey Part Number
2277-BTA05-05S30S-ND
Manufacturer
Manufacturer Product Number
BTA05-05S30S
Description
DC DC CONVERTER 5V 1.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
BTA05-05S30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 7 Leads
Size / Dimension
0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.45000$16.45
5$16.31800$81.59
10$16.19200$161.92
25$15.93920$398.48
50$15.18040$759.02
100$13.91530$1,391.53
250$13.66228$3,415.57
500$13.45986$6,729.93
Manufacturers Standard Package