BSI-3.3S2R0FMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSI-5.0S2R0SMA

Digi-Key Part Number
2277-BSI-5.0S2R0SMA-ND
Manufacturer
Manufacturer Product Number
BSI-5.0S2R0SMA
Description
DC DC CONVERTER 5V 10W
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6V - 16.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-10°C ~ 70°C (With Derating)
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.85" L x 0.80" W x 0.33" H (21.5mm x 20.2mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
40$33.86025$1,354.41
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2277-BSI-5.0S2R0SMA
Standard Package40